T 3478 000

Heilind Number:AMET 3478 000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3478 000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE RECEPTACLE 7 WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3478 000
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:7
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3478 000

Detailed Description

Introducing the T 3478 000, a high-performance Female Receptacle designed for seamless connectivity in industrial applications. Part of the C091 M16-A series, this 7-way connector boasts a rugged Zinc Die Cast housing, ensuring durability in harsh environments. With Silver contact plating and a solder termination method, it guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -40°C to 100°C, and with an IP40 rating, it offers exceptional versatility. Featuring a panel mount design and mating via screws, installation is quick and secure. RoHS compliant and suitable for use with 20 AWG wires, it meets international standards for environmental responsibility and performance. With a current rating of 7A and a voltage rating of 300V, it is perfect for power and signal transmission. Trust the T 3478 000 for your connectivity needs, delivering quality and performance in every application.