T 3478 018

Heilind Number:AMET 3478 018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3478 018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3478 018
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:1000 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:7
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3478 018

Detailed Description

Introducing the T 3478 018 Circular DIN Connector, part of the C091 M16-A series. This female connector, designed for panel mounting, features a durable Zinc Die Cast housing for reliable performance. With seven gold-plated contacts, it ensures optimum conductivity. Operating efficiently in temperatures ranging from -40°C to 100°C and boasting an IP40 rating for protection against dust, this connector is suitable for various environments. The screw mating type allows for secure connections, with a high mating cycle of 1000 ensuring long-lasting use. Shielded and RoHS compliant, it meets international standards for environmental responsibility. Accommodating 20 AWG wire, this connector has a current rating of 7 A and a voltage rating of 300 V, making it ideal for a range of applications in the industrial and electronic sectors. Upgrade your connectivity with the T 3478 018.