T 3478 100

Heilind Number:AMET 3478 100
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3478 100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3478 100
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:7
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3478 100

Detailed Description

Introducing the C091A Female Connector, part of the rugged C091 M16-A series, designed for reliable connectivity in demanding environments. Crafted from Zinc Die Cast for durability, this panel-mount connector features 7 silver-plated contacts for optimal conductivity. With a wide operating temperature range of -40°C to 100°C and an IP40 rating, it ensures performance in harsh conditions. The screw mating type allows for secure connections, rated for 500 mating cycles. Shielded for added protection, it accommodates 20 AWG wire and offers a current rating of 7A at 300V. RoHS compliant, the C091A is ideal for industrial applications requiring high-quality circular DIN connectors.