T 3478 300

Heilind Number:AMET 3478 300
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3478 300
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3478 300
Series:C091 M16-A
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:7
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMET 3478 300

Detailed Description

Introducing the T 3478 300, a rugged and reliable FRONT MOUNTING FEMALE RECEPTAC from the C091 M16-A series. Designed for demanding environments, this connector features a durable Zinc Die Cast housing, ensuring long-lasting performance. With seven contacts and a straight panel mount configuration, it provides secure and stable connections. The termination method of soldering, along with silver contact plating, guarantees efficient conductivity. Rated for temperatures ranging from -40°C to 100°C and boasting an IP40 ingress protection rating, it offers dependable operation even in harsh conditions. The screw mating type and shielded design further enhance its durability. Suitable for 20 AWG wire, it has a current rating of 7A and a voltage rating of 300V, making it ideal for various industrial applications. With a high mating cycle of 500, the T 3478 300 ensures reliable connectivity over extended periods. This connector is a vital component in the Circular DIN Connectors category, meeting the stringent requirements of hi-rel environments. Trust in the acronym T3478300 for robust and efficient connectivity solutions.