T 3478 400

Heilind Number:AMET 3478 400
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3478 400
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE RECEPTACL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3478 400
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:300 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:7
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3478 400

Detailed Description

Introducing the T 3478 400, a Rear Mounting Female Receptacle designed for seamless connectivity in industrial environments. Part of the C091 M16-A series, this connector boasts a durable Zinc Die Cast housing, ensuring longevity and reliability. With 7 contacts and a solder termination method, it guarantees secure electrical connections. Featuring silver contact plating and a wide operating temperature range from -40°C to 100°C, it offers excellent conductivity and performance even in harsh conditions. IP40 rated for protection against dust, and with a straight mount angle, it facilitates easy panel installation. With a 500-cycle mating lifespan, it's built for long-term use. RoHS compliant and suitable for 20 AWG wire with a current rating of 7A and voltage rating of 300V, it meets stringent safety and quality standards. Perfect for Circular DIN connector applications, the T 3478 400 is the ideal choice for demanding industrial connectivity needs.