| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems T 3484 001 |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 7 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP40 |
| Shell Size: | M16 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Shielded: | Yes |
| Wire Size: | 20 AWG |
| Current Rating: | 7 A |
| Voltage Rating: | 100 V, 250 V |
| SKU: | AMET 3484 001 |
T 3484 001
Specifications
Detailed Description
The T 3484 001 Male Cable Connector is a robust and reliable solution for your connectivity needs. Constructed with high-quality Die Cast Zinc housing, it ensures durability in various environments. Featuring 7 contacts and a cable mount design with solder termination, this connector guarantees secure and efficient connections. With silver contact plating and a wide operating temperature range from -40°C to 100°C, it offers excellent conductivity and performance even in extreme conditions. Rated IP40 for dust protection and compatible with 20 AWG wire, it is suitable for a wide range of applications. With a current rating of 7A and voltage ratings of 100V and 250V, this connector is ideal for power and signal transmission. Meeting RoHS compliance, it is also environmentally friendly. The T 3484 001 is in stock and ready to ship, making it the perfect choice for your next project.

