T 3484 002

Heilind Number:AMET 3484 002
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3484 002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3484 002
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:7
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V, 250 V
SKU:AMET 3484 002

Detailed Description

Introducing the T 3484 002 Male Cable Connector, a reliable solution for your connectivity needs. Crafted from durable Die Cast Zinc, this connector ensures long-lasting performance in various environments. With seven contacts and a cable mount design, it facilitates secure and efficient connections. The silver contact plating guarantees optimal conductivity, while the solder termination method offers easy installation. Operating effortlessly in temperatures ranging from -40°C to 100°C, it is suitable for a wide range of applications. With an IP40 rating and shielded construction, it provides protection against environmental factors. Designed for M16 shell size with a straight mount angle, it offers versatility in installation. Boasting a mating cycle of 500, it guarantees durability. Suitable for 20 AWG wire size, with a current rating of 7A and voltage rating of 100V and 250V, it meets various power requirements. RoHS non-compliant. Part of the Circular DIN Connectors category, it is a vital component for any connectivity setup.