T 3485 005

Heilind Number:AMET 3485 005
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3485 005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3485 005
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:100 V, 250 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:7
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3485 005

Detailed Description

Introducing the T 3485 005 Female Cable Connector, a high-performance solution for secure and efficient connectivity in industrial and commercial applications. Crafted from durable Die Cast Zinc, this connector ensures reliable performance even in demanding environments. With 7 contacts, it facilitates seamless data and power transmission. The cable mount design and solder termination method guarantee easy installation. Featuring silver contact plating, it offers excellent conductivity. Operating between -40°C to 100°C, it is suitable for a wide range of settings. With an IP40 rating, it provides protection against dust. The M16 shell size, right-angle mount, and screw mating type offer versatility in usage. Shielded for added safety, it accommodates 20 AWG wire size and supports a current rating of 7A and voltage ratings of 100V and 250V. Ideal for Circular DIN Connectors and other similar applications, the T 3485 005 ensures seamless connectivity in every use case.