T 3486 018

Heilind Number:AMET 3486 018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3486 018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING MALE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3486 018
Series:C091 M16-A
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:7
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMET 3486 018

Detailed Description

Introducing the T 3486 018, a rugged FRONT MOUNTING MALE RECEPTACLE from the esteemed C091 M16-A series. Designed for durability and reliability, this connector features a Zinc Die Cast housing, making it ideal for demanding environments. With 7 gold-plated contacts, it ensures secure and efficient connections, even in harsh conditions. The panel mount installation with solder termination offers easy and secure mounting. Its IP40 rating guarantees protection against dust and debris, while its shielded design prevents interference. Suitable for wire sizes up to 20 AWG, it can handle currents of up to 7 A and voltages of 100 V. With a wide operating temperature range from -40 °C to 100 °C, it is perfect for both indoor and outdoor applications. The T 3486 018 is the ultimate solution for your circular connector needs, offering high performance and longevity.