T 3487 300

Heilind Number:AMET 3487 300
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3487 300
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3487 300
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:100 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:7
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3487 300

Detailed Description

Introducing the T 3487 300, a high-performance FRONT MOUNTING FEMALE RECEPTACLE from the renowned C091 M16-A series. Designed for precision and durability, this connector features a Zinc Die Cast housing ensuring robust construction. With 7 contacts, it offers reliable connectivity for various applications. The Panel Mount installation and Solder termination method make it easy to integrate into systems. Silver contact plating guarantees efficient signal transmission, while its wide operating temperature range from -40°C to 100°C ensures reliability in diverse environments. Rated at 7A and 100V, this connector is suitable for power and signal transmission. With an IP40 rating and shielded design, it provides protection against dust and interference. Meeting industry standards for Circular DIN Connectors, the T 3487 300 is the perfect choice for demanding connectivity needs.