| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems T 3504 001 |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 8 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP40 |
| Shell Size: | M16 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Shielded: | Yes |
| Wire Size: | 20 AWG |
| Current Rating: | 7 A |
| Voltage Rating: | 100 V, 250 V |
| SKU: | AMET 3504 001 |
T 3504 001
Specifications
Detailed Description
Introducing the T 3504 001, a rugged Male Cable Connector designed for seamless connectivity in demanding environments. With a durable Die Cast Zinc housing and IP40 rating, this connector ensures reliable performance even in harsh conditions. Featuring 8 contacts and solder termination, it offers secure and efficient cable mounting. The Silver-plated contacts guarantee optimal conductivity, suitable for applications requiring a current rating of 7A at voltages up to 100V or 250V. With a wide operating temperature range from -40°C to 100°C, this connector is versatile and dependable. Its M16 shell size and straight mount angle make installation easy, while the shielded design reduces interference. RoHS compliant and in stock, the T 3504 001 is the perfect choice for industrial and commercial connectivity needs.

