T3504001U

Heilind Number:AMET3504001U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3504001U
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR 8WAY 4.033.287

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3504001U
Series:C091 M16-A
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:8
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMET3504001U

Detailed Description

Introducing the MALE CABLE CONNECTOR 8WAY 4.033.287, part of the C091 M16-A series, designed for reliable and secure connectivity in various applications. This connector features a rugged Zinc Die Cast housing for durability, with 8 contacts allowing for efficient signal transmission. The termination method is solder, ensuring a stable connection. Contact plating with Silver enhances conductivity, while the connector's wide operating temperature range of -40 °C to 100 °C makes it suitable for diverse environments. With an IP40 rating, it offers protection against dust and solid objects. The mating type is screw, with a straight mount angle for easy installation. Boasting 500 mating cycles, this connector is built for long-term use. Shielded for added protection, it accommodates 20 AWG wire size and has a current rating of 7 A. Despite not being RoHS compliant, it maintains a voltage rating of 100 V. Explore the benefits of this high-quality connector in various industrial and commercial settings.