T 3504 004

Heilind Number:AMET 3504 004
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3504 004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3504 004
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V, 250 V
SKU:AMET 3504 004

Detailed Description

Introducing the T 3504 004 Male Cable Connector, a rugged and reliable solution for your connectivity needs. Constructed with a durable Die Cast Zinc housing, this connector is built to withstand harsh environments. Featuring 8 silver-plated contacts and a straight cable mount termination, it ensures secure and efficient signal transmission. With a wide operating temperature range of -40°C to 100°C and an IP40 rating, it is suitable for diverse applications. The M16 shell size, screw mating type, and shielded design further enhance its versatility and performance. Rated for 7A at 100V or 250V, with a wire size compatibility of 20 AWG, this connector meets high standards of quality and safety. Perfect for use in Circular DIN Connectors and other applications, the T 3504 004 is a dependable choice for your connectivity needs.