T3504004U

Heilind Number:AMET3504004U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T3504004U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T3504004U
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:100 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET3504004U

Detailed Description

Introducing the T3504004U Circular DIN Connector from the C091 M16-A series, designed for reliable connectivity in industrial environments. Featuring a robust Zinc Die Cast housing, this male connector ensures durability. With 8 silver-plated contacts and a solder termination method, it guarantees secure and efficient signal transmission. Operating effortlessly in temperatures ranging from -40°C to 100°C, it is suitable for diverse applications. Boasting an IP40 rating, it offers protection against dust and debris. The straight mount angle and shielded design enhance versatility and signal integrity. Rated for 500 mating cycles, this connector is built to last. Accommodating 20 AWG wire size, it supports a current rating of 7A and a voltage rating of 100V. Ideal for use in hi-rel environments, the T3504004U is a dependable choice for demanding connectivity needs.