T 3504 005

Heilind Number:AMET 3504 005
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3504 005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3504 005
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V, 250 V
SKU:AMET 3504 005

Detailed Description

Introducing the C091A male circular connector, part number T 3504 005, engineered for reliable performance in demanding environments. Constructed with robust die-cast zinc housing, this connector ensures durability and longevity. Featuring 8 silver-plated contacts, it guarantees efficient signal transmission. The cable mount, right-angle design with solder termination method offers easy and secure installation. With an IP40 rating, it provides protection against dust and debris. Operating at temperatures ranging from -40°C to 100°C, this connector is suitable for a wide range of applications. Compliant with RoHS standards, it is environmentally friendly. Perfect for use in industrial, aerospace, and telecommunications sectors, the C091A connector is a trusted solution for your connectivity needs.