T 3504 013

Heilind Number:AMET 3504 013
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3504 013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3504 013
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:100 V, 250 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3504 013

Detailed Description

Introducing the T 3504 013 Circular DIN Connector, a rugged and reliable solution for male cable mounting applications. Crafted with high-quality die-cast zinc housing, this connector guarantees durability in various environments. With 8 silver-plated contacts and a solder termination method, it ensures secure and efficient signal transmission. Operating seamlessly in temperatures ranging from -40°C to 100°C, it is suitable for diverse industrial settings. Featuring an IP40 rating for dust protection, M16 shell size, and straight mount angle, it offers versatility in installation. With a maximum current rating of 7A and voltage rating of 100V/250V, it meets stringent performance requirements. RoHS compliant and in stock, the T 3504 013 is the ideal choice for high-quality circular connectivity needs.