T 3504 028

Heilind Number:AMET 3504 028
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3504 028
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3504 028
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:7 A
Voltage Rating:100 V, 250 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3504 028

Detailed Description

Introducing the C091A Circular DIN Connector, designed for reliable cable mount connections in industrial settings. This male connector features a sturdy die-cast zinc housing for durability, with gold-plated contacts ensuring excellent conductivity. With a maximum operating temperature of 100°C and a minimum of -40°C, it offers reliable performance in a wide range of environments. The IP40 rating guarantees protection against dust ingress, while the shielded design minimizes interference. Suitable for 20 AWG wire size, this connector has 8 contacts and a straight mount angle, making it ideal for various applications. RoHS compliant and rated for 7A at 100V and 250V, it meets stringent quality standards. Trust the C091A for secure and high-performance connectivity, with 1000 mating cycles ensuring long-term reliability.