T 3504 551

Heilind Number:AMET 3504 551
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3504 551
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3504 551
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:28 - 20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Current Rating:7 A
Voltage Rating:100 V, 150 V
Housing Material:Die-Cast Zinc
Number of Contacts:8
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3504 551

Detailed Description

Introducing the T 3504 551 Male Cable Connector, a rugged and reliable solution for your connectivity needs. Crafted from durable Die Cast Zinc, this connector ensures long-lasting performance in any environment. With 8 contacts and a secure Cable Mount design, it offers seamless integration into your systems. The Crimp termination method guarantees a strong and stable connection, while its IP40 rating provides protection against dust and debris. Operating efficiently in temperatures ranging from -40°C to 100°C, it is suitable for a wide range of applications. The M16 shell size, Screw mating type, and Straight mount angle make installation easy. Shielded for added security, it accommodates wire sizes from 28 to 20 AWG and offers a current rating of 7A. RoHS compliant and with a voltage rating of 100V/150V, this connector is not only high-performing but also environmentally friendly. In the category of Circular Connectors & Accessories, it stands out as a top choice, meeting your connectivity needs with precision and quality. The T 3504 551 is your go-to solution for reliable and efficient connectivity.