| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems T 3505 001 |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 8 |
| Mount Type: | Cable Mount |
| Termination Method: | Solder |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP40 |
| Shell Size: | M16 |
| Mating Type: | Screw |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Shielded: | Yes |
| Wire Size: | 20 AWG |
| Current Rating: | 7 A |
| Voltage Rating: | 100 V, 250 V |
| SKU: | AMET 3505 001 |
T 3505 001
Specifications
Detailed Description
Female Cable Connector 8way C091A ( T 3505 001) is a high-quality, essential component for seamless connectivity in industrial applications. Constructed with durable Die Cast Zinc housing, it ensures longevity even in harsh environments. Featuring 8 contacts, this connector facilitates efficient data and power transmission. The Cable Mount design and Solder termination method guarantee secure and stable connections. With Silver contact plating, it offers excellent conductivity. Operating smoothly between -40°C to 100°C, it is reliable in diverse conditions. Boasting an IP40 rating for dust protection, it maintains performance integrity. The M16 shell size, Screw mating type, and Straight mount angle provide versatility in installation. Designed for longevity, it offers 500 mating cycles. Shielded for interference-free operation, it accommodates 20 AWG wire size and supports a current rating of 7A. With RoHS compliance and voltage ratings of 100V and 250V, it meets international standards. In stock for immediate availability, this connector, categorized under Circular Connectors & Accessories, Circular DIN Connectors, and Connectors, ensures seamless connectivity in various applications.

