T 3505 005

Heilind Number:AMET 3505 005
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3505 005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3505 005
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V, 250 V
SKU:AMET 3505 005

Detailed Description

The T 3505 005 is a high-quality female cable connector designed for reliable and secure connections in industrial environments. With a durable die-cast zinc housing and silver contact plating, this connector ensures optimal conductivity and performance. Featuring 8 contacts, it is suitable for a variety of applications. The cable mount and solder termination method make installation easy and efficient. Operating in temperatures ranging from -40°C to 100°C and with IP40 rating, it is built to withstand harsh conditions. The M16 shell size, right-angle mount angle, and screw mating type provide versatility in installation. With a current rating of 7A and voltage ratings of 100V and 250V, it is suitable for medium-power applications. RoHS compliance ensures environmental responsibility. Whether for use in machinery, automation, or telecommunications, the T 3505 005 guarantees reliable connectivity.