T 3505 013

Heilind Number:AMET 3505 013
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3505 013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3505 013
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:100 V, 250 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3505 013

Detailed Description

Introducing the C091A Circular DIN Connector, a reliable and durable solution for high-performance connectivity in female gender applications. Crafted with precision from Die Cast Zinc housing material, this connector ensures longevity even in demanding environments. Featuring 8 silver-plated contacts and a cable mount with solder termination, it guarantees secure and efficient connections. With an IP40 rating and an operating temperature range from -40°C to 100°C, it is suitable for a wide range of industrial and commercial applications. The M16 shell size, screw mating type, and straight mount angle provide ease of installation. Shielded for added protection, it accommodates 20 AWG wire size and offers a current rating of 7A at 100V and 250V. ROHS compliant, this connector meets environmental standards without compromising on performance. Whether in telecommunications, aerospace, or automotive industries, the C091A is the ideal choice for seamless and dependable connectivity.