T 3505 055

Heilind Number:AMET 3505 055
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3505 055
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3505 055
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:28 - 18 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Current Rating:7 A
Voltage Rating:100 V, 250 V
Housing Material:Die-Cast Zinc
Number of Contacts:8
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3505 055

Detailed Description

The T 3505 055 Female Cable Connector is a reliable and durable solution for your connectivity needs. Constructed with high-quality Die Cast Zinc housing, this connector ensures robust performance in various environments. Featuring 8 contacts and a cable mount design with crimp termination method, it guarantees secure and efficient connections. With a wide operating temperature range from -40°C to 100°C and an IP40 rating, it is suitable for use in diverse industrial applications. The M16 shell size, right-angle mount angle, and shielded design offer versatility and protection. Compatible with wire sizes ranging from 28 to 18 AWG, it can handle a current rating of 7A and voltage ratings of 100V and 250V. Whether for professional or personal use, this connector, part of the Circular DIN Connectors category, is a dependable choice for ensuring seamless connectivity.