T 3506 100

Heilind Number:AMET 3506 100
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3506 100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE RECEPTACLE 8WAY C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3506 100
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:100 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3506 100

Detailed Description

Introducing the T 3506 100, a high-performance Male Receptacle designed for reliable connectivity in industrial environments. Part of the C091 M16-A series, this rugged connector features a Zinc Die Cast housing for durability. With 8 contacts and a panel mount design, it ensures secure and stable connections. The termination method of solder and silver contact plating guarantee efficient signal transmission. Operating seamlessly in temperatures ranging from -40°C to 100°C, with an IP40 rating for dust protection, this connector is ideal for harsh conditions. The mating type of screw allows for easy installation, while its shielded design enhances signal integrity. Suitable for 20 AWG wire, with a current rating of 7A and voltage rating of 100V, it meets high-performance standards. RoHS compliant, and with 500 mating cycles, this connector offers longevity and environmental responsibility. Trust the T 3506 100 for your circular DIN connector needs.