T 3506 150

Heilind Number:AMET 3506 150
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3506 150
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3506 150
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:28 - 20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Current Rating:5 A
Voltage Rating:100 V
Housing Material:Zinc Die Cast
Number of Contacts:8
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3506 150

Detailed Description

Introducing the C091 SERIES Male Circular Connector, SKU T 3506 150. Designed for reliable panel mount installation, this connector features a durable Zinc Die Cast housing, making it ideal for industrial applications. With 8 contacts and a maximum operating temperature of 100°C, it ensures secure and efficient connectivity even in harsh environments. The IP40 rating guarantees protection against dust, while its shielded design enhances signal integrity. Terminate with ease using the crimp method for wire sizes 28-20 AWG. RoHS compliant and rated for 100V, 5A, this connector meets stringent quality standards. Perfect for Circular DIN applications, the C091 M16-A is a dependable choice for your connectivity needs. Available in stock and ready to ship.