T 3507 018

Heilind Number:AMET 3507 018
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3507 018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE RECEPTACLE 8WAY C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3507 018
Series:C091 M16-A
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:8
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMET 3507 018

Detailed Description

Introducing the T 3507 018 Female Receptacle, a vital component in the C091 M16-A series. This panel-mount connector features a durable zinc die-cast housing, ensuring reliable performance in various applications. With eight gold-plated contacts, it guarantees high conductivity and signal integrity. Operating seamlessly in temperatures ranging from -40°C to 100°C and IP40 rated for protection against dust, this connector is ideal for harsh environments. Its solder termination method and screw mating type facilitate easy installation. With a current rating of 7A and voltage rating of 100V, it meets stringent performance requirements. RoHS compliant and suitable for use with 20 AWG wire, the T3507018 is the perfect choice for your circular DIN connector needs.