| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems T 3507 100 |
| Gender: | Female |
| Shielded: | Yes |
| IP Rating: | IP40 |
| Wire Size: | 20 AWG |
| Mount Type: | Panel Mount |
| Mating Type: | Screw |
| Mating Cycles: | 500 cycle |
| Current Rating: | 7 A |
| Voltage Rating: | 100 V |
| Contact Plating: | Silver |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | C091 M16-A |
| SKU: | AMET 3507 100 |
T 3507 100
Specifications
Detailed Description
Introducing the T 3507 100, a high-quality Female Receptacle designed for reliable connectivity in industrial environments. Part of the C091 M16-A series, this zinc die-cast housing ensures durability while accommodating 8 contacts for versatile applications. Featuring panel mount installation with solder termination, it guarantees secure attachment. The silver contact plating enhances conductivity, with a wide operating temperature range from -40 °C to 100 °C and IP40 rating for robust performance. Suitable for 20 AWG wire, it supports a current rating of 7A at 100V. RoHS compliant and in stock for immediate delivery, the T3507100 is the perfect choice for circular DIN connectors, offering longevity with 500 mating cycles.

