T 3507 109

Heilind Number:AMET 3507 109
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3507 109
Datasheet:Flyer
ECAD Model:
3D Model

Description:

C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3507 109
Gender:Female
IP Rating:IP40
Wire Size:20 AWG
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:5 A
Voltage Rating:100 V
Contact Plating:Silver
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3507 109

Detailed Description

Meet the C091A Circular DIN Connector, SKU T 3507 109, designed for reliable female connectivity in a variety of applications. With 8 silver-plated contacts and a solder termination method, this connector ensures secure and efficient signal transmission. Operating effortlessly in temperatures ranging from -40°C to 100°C, it is suitable for use in diverse environments. Featuring an IP40 rating, it offers protection against dust and debris. The screw mating type allows for easy and secure connections, with a durability of up to 500 mating cycles. Accommodating 20 AWG wire size, it has a current rating of 5A and voltage rating of 100V. RoHS compliant, this connector is environmentally friendly. Perfect for high-reliability applications, the C091A is a dependable choice for your connectivity needs.