T 3507 400

Heilind Number:AMET 3507 400
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3507 400
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE RECEPTACL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3507 400
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:100 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3507 400

Detailed Description

Introducing the T 3507 400, a Rear Mounting Female Receptacle designed for seamless connectivity in industrial settings. Part of the robust C091 M16-A series, this connector features a durable Zinc Die Cast housing ensuring reliable performance even in harsh environments. With 8 silver-plated contacts and a maximum operating temperature of 100°C, it guarantees efficient signal transmission. The panel mount design with solder termination method offers easy installation. Rated IP40 for dust protection, this connector is suitable for a wide range of applications. Its straight mount angle and shielded construction ensure secure connections. Meeting RoHS compliance and with a voltage rating of 100V, the T 3507 400 is the ideal choice for demanding circular DIN connector requirements.