T 3507 420

Heilind Number:AMET 3507 420
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3507 420
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE RECEPTACL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3507 420
Series:C091 M16-A
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:8
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMET 3507 420

Detailed Description

Introducing the T 3507 420, a high-performance rear mounting female receptacle designed for seamless connectivity in industrial settings. Part of the C091 M16-A series, this robust connector features a durable zinc die-cast housing, ensuring reliable performance even in harsh environments. With 8 contacts and a panel mount design, it is perfect for secure installations. The solder termination method and silver contact plating guarantee efficient signal transmission. Operating efficiently in temperatures ranging from -40°C to 100°C and boasting an IP40 rating, this connector offers superior protection against dust and moisture. Its screw mating type and straight mount angle make assembly a breeze, with a lifespan of 500 cycles ensuring long-term durability. Shielded for added security, it accommodates 20 AWG wire sizes and supports a current rating of 7A at 100V, making it ideal for a wide range of applications in the Circular DIN Connectors & Accessories category. Elevate your connectivity with the T 3507 420.