T 3507 900

Heilind Number:AMET 3507 900
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3507 900
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE RECEPTACLE 8WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3507 900
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:20 AWG
Mount Type:PCB Mount
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:5 A
Voltage Rating:100 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3507 900

Detailed Description

Introducing the T 3507 900, a high-performance FEMALE RECEPTACLE 8WAY from the C091 M16-A series. Designed for seamless PCB Mount installation, this female connector features a durable Zinc Die Cast housing, ensuring reliable performance in various environments. With Silver contact plating, it guarantees excellent conductivity and longevity, suitable for a wide range of applications. Offering IP40 protection, it safeguards against dust and debris, while its Screw mating type and Right Angle mount angle provide convenient and secure connections. With a current rating of 5A and a voltage rating of 100V, this connector is efficient and safe. RoHS compliant and in stock, the T 3507 900 is the perfect choice for your circular DIN connector needs.