T 3524 501

Heilind Number:AMET 3524 501
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3524 501
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3524 501
Gender:Male
Shielded:No
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:100 V, 250 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3524 501

Detailed Description

Introducing the T 3524 501 Male Cable Connector, a robust solution for seamless signal transmission. Constructed with durable Die Cast Zinc housing, this connector ensures reliable performance in various environments. Featuring 8 silver-plated contacts and a solder termination method, it guarantees high conductivity and longevity. With a wide operating temperature range from -40°C to 100°C and IP40 rating, it is suitable for use in demanding industrial applications. The M16 shell size, bayonet mating type, and straight mount angle offer easy installation and secure connections. RoHS compliant and capable of handling 7A at 100V or 250V, this connector is both environmentally friendly and high-performing. Perfect for 20 AWG wires, it is ideal for professionals in the field of Circular DIN Connectors, ensuring efficient and durable connectivity with a lifespan of 500 mating cycles. Elevate your connectivity with the T 3524 501.