T 3524 501 U

Heilind Number:AMET 3524 501 U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3524 501 U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3524 501 U
Gender:Male
IP Rating:IP40
Wire Size:20 AWG
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Current Rating:7 A
Voltage Rating:100 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-B
SKU:AMET 3524 501 U

Detailed Description

Introducing the T 3524 501 U, a high-performance male circular DIN connector designed for reliable signal transmission in various applications. Featuring a rugged zinc die-cast housing, this connector ensures durability in demanding environments. With 8 silver-plated contacts and solder termination, it guarantees secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40°C to 100°C, and boasting an IP40 rating, it offers dependable performance even in harsh conditions. The bayonet mating type and straight mount angle facilitate easy installation. With a current rating of 7A and voltage rating of 100V, it meets stringent industry standards. RoHS compliant and designed for 500 mating cycles, this connector is not only reliable but also environmentally friendly. Perfect for use in aerospace, military, and industrial applications, the T 3524 501 U is the ideal choice for your connectivity needs.