T 3524 504

Heilind Number:AMET 3524 504
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3524 504
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3524 504
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:No
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V, 250 V
SKU:AMET 3524 504

Detailed Description

Introducing the T 3524 504 Male Cable Connector, a robust and reliable solution for your connectivity needs. Crafted with a housing material of Die Cast Zinc, this connector ensures durability in various environments. Featuring 8 contacts and a cable mount design with solder termination, it guarantees secure and efficient connections. The silver contact plating offers excellent conductivity, while the wide operating temperature range of -40°C to 100°C makes it suitable for diverse applications. With an IP40 rating, it provides protection against dust ingress. The M16 shell size, bayonet mating type, and straight mount angle facilitate easy installation. Offering 500 mating cycles and accommodating 20 AWG wire size, it is designed for long-lasting performance. With a current rating of 7A and voltage ratings of 100V and 250V, this connector is ideal for demanding industrial and commercial environments. Explore the T 3524 504 for seamless connectivity in your projects.