T 3524 554

Heilind Number:AMET 3524 554
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3524 554
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3524 554
Gender:Male
Shielded:No
IP Rating:IP40
Wire Size:28 - 20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Current Rating:7 A
Voltage Rating:100 V, 250 V
Housing Material:Die-Cast Zinc
Number of Contacts:8
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3524 554

Detailed Description

Introducing the T 3524 554 Male Cable Connector, a durable and reliable solution for your connectivity needs. Constructed with high-quality Die Cast Zinc housing, this connector ensures secure and efficient performance. Featuring 8 contacts and a Cable Mount design, it offers easy installation and a stable connection. With a Crimp termination method and a wide operating temperature range from -40°C to 100°C, it is suitable for various environments. The IP40 rating provides protection against dust and debris. Designed for M16 shell size with Bayonet mating type and straight mount angle, it guarantees compatibility and versatility. Suitable for wire sizes 28 to 20 AWG, it has a current rating of 7A and voltage ratings of 100V and 250V. Whether for industrial or commercial use, this connector is a vital component in ensuring seamless connectivity in your systems.