T 3527 500

Heilind Number:AMET 3527 500
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3527 500
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STRAIGHT, FULL PLASTIC FRONT M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3527 500
Series:C091 M16-B
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:8
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Wire Size:24 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMET 3527 500

Detailed Description

This straight panel mount female connector, SKU T 3527 500, from the C091 M16-B series, is a reliable and durable component for your electronic connections. Featuring a zinc die-cast housing, it ensures sturdy construction. With 8 silver-plated contacts, terminated by soldering, it guarantees efficient signal transmission. Rated for temperatures ranging from -40 °C to 100 °C and with an IP40 protection rating, it is suitable for various environments. The bayonet mating type allows for secure and quick connections, with a maximum of 500 mating cycles. Designed for 24 AWG wire, it has a current rating of 7 A and a voltage rating of 100 V, making it ideal for power and signal applications. Perfect for use in industrial and commercial settings, this connector is a vital component in your connectivity solutions.