T 3528 501

Heilind Number:AMET 3528 501
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3528 501
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3528 501
Color:Black
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:No
Wire Size:20 AWG
Current Rating:7 A
Voltage Rating:100 V, 250 V
SKU:AMET 3528 501

Detailed Description

Introducing the T 3528 501 Female Cable Connector with BL, designed for seamless connectivity in demanding environments. With a sleek Black housing crafted from robust Die Cast Zinc, this connector ensures durability and reliable performance. Featuring 8 contacts, it allows for efficient data transmission. The Cable Mount design and Straight mount angle facilitate easy installation. Utilizing a solder termination method and Silver contact plating, it guarantees secure connections with a maximum operating temperature of 100°C and a minimum of -40°C, making it suitable for a wide range of applications. With IP40 rating, it offers protection against dust and debris. Compliant with RoHS standards, this connector is environmentally friendly and safe. Perfect for Circular DIN Connectors applications, the T 3528 501 is a high-quality solution for your connectivity needs.