T 3528 528

Heilind Number:AMET 3528 528
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3528 528
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3528 528
Gender:Female
Shielded:No
IP Rating:IP40
Wire Size:20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:7 A
Voltage Rating:100 V, 250 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:8
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3528 528

Detailed Description

Introducing the T 3528 528, a high-performance female cable connector designed for seamless connectivity in industrial environments. Crafted with a durable die-cast zinc housing, this connector ensures robust protection and longevity. Featuring 8 gold-plated contacts, it guarantees reliable signal transmission even in demanding applications. With a solder termination method and a cable mount design, installation is quick and hassle-free. The M16 shell size, bayonet mating type, and straight mount angle offer versatility in usage. Rated for temperatures ranging from -40°C to 100°C and with an IP40 rating, it provides dependable operation in harsh conditions. With a current rating of 7A and voltage ratings of 100V and 250V, this connector is suitable for a wide range of power and signal applications. Trust the T 3528 528 for secure and efficient connectivity in your projects.