T 3528 554

Heilind Number:AMET 3528 554
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3528 554
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3528 554
Gender:Female
Shielded:No
IP Rating:IP40
Wire Size:28 - 20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Bayonet
Mount Angle:Straight
Current Rating:7 A
Voltage Rating:100 V, 250 V
Housing Material:Die-Cast Zinc
Number of Contacts:8
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3528 554

Detailed Description

Introducing the T 3528 554, a high-quality Female Cable Connector designed for seamless connectivity in industrial environments. This rugged connector features a durable Die Cast Zinc housing, ensuring reliability in even the harshest conditions. With 8 gold-plated contacts, it guarantees optimal signal transmission. The Cable Mount design and straight mount angle make installation easy, while the crimp termination method ensures secure connections. Operating efficiently between -40°C to 100°C, it's suitable for a wide range of applications. Rated IP40 for dust protection, it offers peace of mind in demanding settings. Compliant with Circular DIN standards, this connector is ideal for use in hi-rel environments. Featuring a shell size of M16 and a bayonet mating type, it's compatible with various devices. Suitable for wire sizes ranging from 28 to 20 AWG, it accommodates different setups. With a current rating of 7A and voltage ratings of 100V and 250V, it meets industry standards for performance. Upgrade your connectivity with the T 3528 554 - the perfect solution for your circular connector needs.