T 3635 002

Heilind Number:AMET 3635 002
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3635 002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3635 002
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:24 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:3 A
Voltage Rating:150 V, 60 V
Contact Plating:Gold
Housing Material:Die-Cast Zinc
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3635 002

Detailed Description

Introducing the T 3635 002 Male Cable Connector, a high-performance solution for your connectivity needs. This rugged connector features a durable Die Cast Zinc housing, ensuring reliable operation in various environments. With 12 gold-plated contacts and a solder termination method, it guarantees secure and efficient signal transmission. Rated for temperatures ranging from -40°C to 100°C and boasting an IP40 ingress protection rating, this connector is suitable for a wide range of applications. Its M16 shell size, straight mount angle, and screw mating type make installation a breeze, while the shielded design minimizes interference. With a maximum current rating of 3A and voltage rating of 150V/60V, it meets the demands of demanding industrial environments. RoHS compliant and designed for 1000 mating cycles, the T 3635 002 is a reliable and durable choice for circular DIN connectors.