T 3635 005

Heilind Number:AMET 3635 005
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3635 005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3635 005
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:24 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:3 A
Voltage Rating:150 V, 60 V
Contact Plating:Silver
Housing Material:Die-Cast Zinc
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMET 3635 005

Detailed Description

Introducing the T 3635 005, a rugged male cable connector designed for secure and reliable connectivity in demanding environments. Crafted with high-quality die-cast zinc housing, this connector ensures durability and longevity even in harsh conditions. Featuring 12 contacts and a cable mount design, it offers seamless integration for various applications. The solder termination method and silver contact plating guarantee optimal signal transmission. With a wide operating temperature range of -40°C to 100°C and IP40 rating, it is suitable for both indoor and outdoor use. The M16 shell size, right-angle mount, and screw mating type provide easy installation. Shielded for interference protection, it accommodates 24 AWG wire and offers a current rating of 3A and voltage rating of 150V. With a lifespan of 500 mating cycles, this connector is a reliable choice for your connectivity needs. Explore our Circular DIN Connectors range for more high-quality options.