T 3635 551

Heilind Number:AMET 3635 551
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3635 551
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3635 551
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:12
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 24 AWG
Current Rating:3 A
Voltage Rating:150 V, 60 V
SKU:AMET 3635 551

Detailed Description

Introducing the T 3635 551 Male Cable Connector, a robust and reliable solution for your connectivity needs. This connector, featuring a durable Die Cast Zinc housing, is designed to withstand harsh environments with an operating temperature range of -40°C to 100°C and an IP40 rating for protection against dust. With 12 contacts and a shell size of M16, it offers secure and efficient connections. The termination method of crimping ensures a strong bond, while the straight mount angle and screw mating type make installation a breeze. Shielded for added signal integrity, it accommodates wire sizes ranging from 28 to 24 AWG, with a current rating of 3A and voltage ratings of 150V and 60V. Perfect for applications in Circular DIN Connectors and beyond, the T 3635 551 is the epitome of quality and performance in the realm of male cable connectors.