T 3636 001

Heilind Number:AMET 3636 001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3636 001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3636 001
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:12
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:24 AWG
Current Rating:3 A
Voltage Rating:150 V, 60 V
SKU:AMET 3636 001

Detailed Description

The T 3636 001 Circular DIN Connector, designated as C091A, is a durable and high-performance connector tailored for female gender applications. Constructed with robust Die Cast Zinc housing material, it ensures long-lasting reliability in various environments. With 12 contacts and a cable mount design featuring solder termination method, it offers secure and efficient connectivity. The silver contact plating guarantees excellent conductivity, while the IP40 rating provides protection against dust. Operating between -40°C to 100°C, it's suitable for a wide range of temperature conditions. Featuring a straight mount angle and M16 shell size, it's easy to install and compatible with standard screw mating. With a 500-cycle mating lifespan, it's ideal for frequent connection requirements. Shielded for enhanced signal integrity, it accommodates 24 AWG wire size and offers a current rating of 3A at 150V or 60V. RoHS compliant and meticulously crafted, the T3636001 connector is a dependable solution in the Circular Connectors & Accessories category.