T 3636 002

Heilind Number:AMET 3636 002
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3636 002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR 12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3636 002
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:12
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:24 AWG
Current Rating:3 A
Voltage Rating:150 V, 60 V
SKU:AMET 3636 002

Detailed Description

Introducing the T 3636 002 Female Cable Connector 12, a high-quality essential for seamless connectivity in industrial applications. Crafted with precision from durable Die Cast Zinc, this connector ensures reliable performance even in demanding environments. Featuring 12 gold-plated contacts and a solder termination method, it guarantees efficient signal transmission. With a wide operating temperature range from -40°C to 100°C and IP40 rating, it offers robust protection against harsh conditions. The M16 shell size, straight mount angle, and screw mating type make installation a breeze. Rated for 3A at 150V (60V), this connector is suitable for various power and signal applications. RoHS compliant and designed for 1000 mating cycles, it prioritizes both performance and environmental responsibility. Trust the T 3636 002 for secure and efficient connectivity in your projects.