T 3637 000

Heilind Number:AMET 3637 000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3637 000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING MALE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3637 000
Series:C091 M16-A
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:12
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:24 AWG
Current Rating:3 A
Voltage Rating:150 V
SKU:AMET 3637 000

Detailed Description

Introducing the T 3637 000, a high-performance FRONT MOUNTING MALE RECEPTACLE designed for seamless connectivity in industrial environments. Part of the C091 M16-A series, this male connector features a robust Zinc Die Cast housing for durability. With 12 gold-plated contacts, it ensures reliable signal transmission. Suitable for panel mount installation via solder termination, it guarantees secure connectivity. Operating efficiently in temperatures ranging from -40°C to 100°C, it is IP40 rated for dust protection. Its screw mating type allows for easy installation, while its shielded design minimizes interference. Compatible with 24 AWG wire size, it has a current rating of 3A and a voltage rating of 150V, making it ideal for various applications in the Circular Connectors & Accessories category. With a lifespan of 1000 mating cycles, this connector offers lasting performance. Upgrade your connectivity solutions with the T 3637 000.