T 3637 001

Heilind Number:AMET 3637 001
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3637 001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING MALE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3637 001
Gender:Male
Shielded:Yes
IP Rating:IP40
Wire Size:24 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:3 A
Voltage Rating:150 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3637 001

Detailed Description

Introducing the T 3637 001, a robust and reliable FRONT MOUNTING MALE RECEPTACLE from the C091 M16-A series. Engineered for optimal performance, this connector features a durable Zinc Die Cast housing, making it ideal for demanding environments. With 12 silver-plated contacts, it ensures secure and efficient connections. The panel mount design with solder termination method guarantees easy installation. Operating flawlessly in temperatures ranging from -40°C to 100°C and boasting an IP40 rating, it offers superior protection against environmental factors. Suitable for high-speed data transmission, its shielded construction and screw mating type provide enhanced signal integrity. Rated for 500 mating cycles, this connector is built to last. Accommodating 24 AWG wire, it can handle a current rating of 3A and voltage rating of 150V, making it perfect for a variety of applications in the industrial and commercial sectors. Experience uncompromising quality and performance with the T 3637 001.