T 3638 000

Heilind Number:AMET 3638 000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3638 000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3638 000
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:24 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:3 A
Voltage Rating:150 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3638 000

Detailed Description

The T 3638 000 (SKU) C091A Female Circular DIN Connector is a high-quality component designed for reliable panel mount installations. With a rugged Zinc Die Cast housing, this connector ensures durability in various environments. Featuring 12 silver-plated contacts, it offers efficient signal transmission with a current rating of 3A and a voltage rating of 150V. The solder termination method guarantees secure connections, while the IP40 rating provides protection against dust and debris. Suitable for 24 AWG wire size, it is ideal for use in industrial applications. With RoHS compliance and a wide operating temperature range from -40°C to 100°C, this connector meets international standards for quality and environmental responsibility. The T3638000 acronym signifies its designation in the C091 M16-A series, known for its superior performance and longevity. Available in stock, this connector is ready to meet your connectivity needs with 500 mating cycles guaranteed.