T 3638 100

Heilind Number:AMET 3638 100
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3638 100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE RECEPTACL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3638 100
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:24 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:500 cycle
Current Rating:3 A
Voltage Rating:150 V
Contact Plating:Silver
Housing Material:Zinc Die Cast
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3638 100

Detailed Description

Introducing the T 3638 100, a high-performance Rear Mounting Female Receptacle from the C091 M16-A series. Designed for durability and reliability, this connector features a Zinc Die Cast housing, making it ideal for industrial applications. With 12 contacts, it ensures secure connections. The Panel Mount installation and Solder termination method guarantee easy and efficient setup. Silver contact plating offers excellent conductivity. Operating in temperatures ranging from -40°C to 100°C, it's suitable for various environments. IP40 rated and shielded, it provides protection against dust and interference. With a mating cycle of 500, it's built to last. Supporting 24 AWG wire, it has a current rating of 3A and voltage rating of 150V. Perfect for Circular DIN Connectors, this product combines quality and performance for your connectivity needs.