T 3638 304

Heilind Number:AMET 3638 304
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3638 304
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE RECEPTAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3638 304
Gender:Female
Shielded:Yes
IP Rating:IP40
Wire Size:24 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Current Rating:3 A
Voltage Rating:150 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:12
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-A
SKU:AMET 3638 304

Detailed Description

Introducing the T 3638 304, a robust and reliable front-mounting female receptacle from the C091 M16-A series. Crafted with high-quality zinc die-cast housing, this connector ensures durability in demanding environments. With 12 gold-plated contacts, it guarantees excellent conductivity. Designed for panel mounting and featuring a straight mount angle, installation is quick and easy. Meeting IP40 standards for protection against dust, this connector is ideal for industrial applications. Its solder termination method and 24 AWG wire size make it suitable for various connectivity needs. With a current rating of 3A and a voltage rating of 150V, it offers efficient power transmission. Whether in telecommunications, aerospace, or other sectors, the T 3638 304 is the perfect choice for secure and high-performance connections.