T 3638 404

Heilind Number:AMET 3638 404
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3638 404
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE RECEPTACLE 12WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3638 404
Series:C091 M16-A
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:12
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:24 AWG
Current Rating:3 A
Voltage Rating:150 V
SKU:AMET 3638 404

Detailed Description

Introducing the T 3638 404 Female Receptacle, a robust and reliable connectivity solution designed for demanding industrial applications. With 12 gold-plated contacts housed in a durable Zinc Die Cast casing, this panel mount connector ensures secure and efficient solder termination for 24 AWG wires. Operating flawlessly in temperatures ranging from -40°C to 100°C, and boasting an IP40 rating for dust protection, it guarantees performance even in harsh environments. Featuring a straight mount angle and screw mating type, installation is a breeze, offering 1000 mating cycles for long-lasting durability. Compliant with RoHS standards and rated for 150V voltage and 3A current, this connector is not only high-performing but also environmentally friendly. Trust in the T 3638 404 for your connectivity needs in Circular DIN applications.