T 3650 000

Heilind Number:AMET 3650 000
Manufacturer:Amphenol Sine Systems
Manufacturer Number:T 3650 000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SA-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems T 3650 000
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:14
Mount Type:Cable Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP40
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:24 AWG
Current Rating:3 A
Voltage Rating:150 V, 60 V
SKU:AMET 3650 000

Detailed Description

Introducing the T 3650 000, a high-performance male Circular DIN Connector designed for robust connectivity in industrial environments. Crafted with durable Die Cast Zinc housing, this connector ensures reliable operation even in harsh conditions. Featuring 14 gold-plated contacts and solder termination, it guarantees efficient signal transmission with a current rating of 3A and voltage rating of 150V. With a wide operating temperature range from -40°C to 100°C and IP40 rating, it offers versatility and protection. The M16 shell size, straight mount angle, and shielded design make it suitable for cable mount applications. RoHS compliant and accommodating 24 AWG wire size, it meets international standards for environmental responsibility and performance. Trust in the T 3650 000 for secure, long-lasting connections in your industrial setups.